Onsemi KLI-2113-RAA-ED-AA technical specifications.
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 12.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KLI-2113-RAA-ED-AA to view detailed technical specifications.
No datasheet is available for this part.