Image Sensor Color CCD 2098x3Pixels 28-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 14x14um |
| Image Size | 2098x3Pixels |
| Maximum Clock Frequency | 20MHz |
| Image Size Range | < 30,720Pixels |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |