Linear CCD Image Sensor Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS
Onsemi KLI-4104-AAA-CB-AA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KLI-4104-AAA-CB-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.