Image Sensor Color CCD 46-Pin CDIP JWLCS
Checking distributor stock and pricing after the page loads.
| Type | CCD |
| Color Sensing | Color |
| Maximum Clock Frequency | 30MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 46 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |