The CDIP image sensor is a lead-free, RoHS compliant device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 15.5V and is packaged in a CDIP package for through hole mounting. The sensor is designed for use in optical sensing applications.
Onsemi KLI-8023-AAA-ED-AA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Rail/Tube |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KLI-8023-AAA-ED-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.