Onsemi KLI-8023-AAA-ER-AE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KLI-8023-AAA-ER-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.