Linear CCD Image Sensor Monochrome with RB Surround ? Gen2, No Microlens, CERDIP Package (Leadframe), Clear Cover Glass with AR Coating (Both Sides), Standard Grade, 1-TUBE
Onsemi KLI-8023-SAA-ED-AA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KLI-8023-SAA-ED-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.