
The KS3302BU is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is designed for through-hole mounting and is rated for a DC voltage of 45V. The transistor is lead-free and available in bulk packaging with 1000 units per package.
Onsemi KS3302BU technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 150mV |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | KS3302 |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.