Trans GP BJT NPN 50V 0.2A 3-Pin TO-92 Ammo
Onsemi KS3302TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | KS3302 |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.