
PNP Bipolar Junction Transistor (BJT) with a maximum collector current of 5A and a collector-emitter voltage of 20V. Features a transition frequency of 180MHz and a minimum hFE of 100. Housed in a TO-251-3 package for through-hole mounting, this component offers a maximum power dissipation of 10W and operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi KSA1242OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSA1242OTU technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | -8V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5040 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Series | KSA1242 |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1242OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.