
PNP Epitaxial Silicon Transistor, SOT-23 package, designed for surface mount applications. Features a maximum collector current of 800mA and a collector-emitter voltage of 25V. Offers a transition frequency of 120MHz and a minimum hFE of 100. Operates within a temperature range of -55°C to 150°C, with a power dissipation of 200mW. Supplied in 3000-piece tape and reel packaging.
Onsemi KSA1298YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Height | 0.97mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 800mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -25V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1298YMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.