
PNP Epitaxial Silicon Transistor, 2000-FNFLD, featuring a 120MHz transition frequency and 100 minimum hFE. This through-hole mounted component offers a maximum collector current of 2A and a collector-emitter voltage of 30V. With a power dissipation of 1W and operating temperature range of -55°C to 150°C, it is provided in an Ammo Pack with a TO-226-3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSA928AOTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -30V |
| Weight | 0.3711027g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA928AOTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.