
PNP Epitaxial Silicon Transistor, 2000-FNFLD, featuring a -30V Collector-Emitter Voltage (VCEO) and a 2A maximum collector current. This through-hole mounted component offers a minimum hFE of 100 and a transition frequency of 120MHz. Packaged in TO-226-3, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. RoHS compliant and lead-free.
Onsemi KSA928AYTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -2V |
| Collector Emitter Voltage (VCEO) | -30V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 120MHz |
| Height | 8mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -30V |
| Weight | 0.3711027g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA928AYTA to view detailed technical specifications.
No datasheet is available for this part.
