
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 120V and a continuous collector current of 50A. This single-element transistor offers a maximum power dissipation of 500mW and a minimum DC current gain of 300 at 1mA/6V. Packaged in a 3-pin TO-92 plastic through-hole configuration with a maximum seated plane height of 8.77mm and a pin pitch of 2.8mm. Operating temperature range spans from -55°C to 150°C.
Onsemi KSA992FBTA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 8.77(Max) |
| Pin Pitch (mm) | 2.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | 300@1mA@6V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KSA992FBTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.