The KSB564ACYTA is a PNP transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 1A. It features a gain bandwidth product of 110MHz and a maximum power dissipation of 800mW. The transistor is packaged in a TO-92-3 case and is suitable for operation over a temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Onsemi KSB564ACYTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | KSB564 |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -25V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB564ACYTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
