
NPN Epitaxial Silicon Transistor, 2000-FNFLD. Features 60V Collector-Emitter Voltage (VCEO) and 700mA Max Collector Current. Offers a 50MHz transition frequency and a minimum hFE of 40. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component operates from -55°C to 150°C with 800mW power dissipation.
Sign in to ask questions about the Onsemi KSC1008CYTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC1008CYTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 700mA |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 4.7mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 700mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| Weight | 0.24g |
| Width | 3.93mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1008CYTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
