
NPN bipolar junction transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 20V and a continuous collector current of 30mA. Offers a minimum DC current gain (hFE) of 70 and a transition frequency (fT) of 700MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 250mW. This RoHS compliant component is supplied in an ammo pack.
Onsemi KSC1187OTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 30mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 700MHz |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1187OTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.