
NPN Epitaxial Silicon Transistor for through-hole mounting. Features a 150V collector-emitter breakdown voltage (VCEO) and a 1.5A maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency (fT) of 4MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 25W. Packaged in TO-220-3, this RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 14.2mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
