
NPN Epitaxial Silicon Transistor, 2000-FNFLD, featuring a 30V Collector Emitter Voltage (VCEO) and a 2A Max Collector Current. This bipolar junction transistor (BJT) offers a 120MHz transition frequency and a minimum hFE of 100. Packaged in a TO-92 case for through-hole mounting, it operates within a temperature range of -55°C to 150°C and has a power dissipation of 1W. The component is RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Onsemi KSC2328AYTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC2328AYTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Height | 8mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 30V |
| Weight | 0.3711027g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2328AYTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
