
NPN Epitaxial Silicon Transistor, TO-220-3 package, designed for through-hole mounting. Features a 400V Collector-Emitter Voltage (VCEO) and 400V Collector Emitter Breakdown Voltage, with a maximum collector current of 2A. Offers a minimum hFE of 20 and a maximum power dissipation of 15W. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is lead-free and packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 1.8g |
| RoHS | Compliant |
These are design resources that include the Onsemi KSC2333YTU
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
