The KSC2688OS is a TO-126 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 200mA. It features a gain bandwidth product of 80MHz and a collector-emitter saturation voltage of 1.5V. The transistor is RoHS compliant and has a maximum power dissipation of 1.25W. It operates over a temperature range of -55°C to 150°C and is available in bulk packaging.
Onsemi KSC2688OS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC2688 |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
No datasheet is available for this part.
