
NPN Epitaxial Silicon Transistor in TO-126 package. Features a 160V Collector Emitter Voltage (VCEO) and 1.2A maximum collector current. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 155MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 1.2W. Through-hole mount, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSC2690AYSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 155MHz |
| Gain Bandwidth Product | 155MHz |
| Height | 11mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1.2A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 160V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2690AYSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
