
TRANS NPN 120V 1.2A TO-126
Onsemi KSC2690YSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 155MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
