
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 1.4GHz transition frequency and 20V collector-emitter breakdown voltage. This surface mount device offers a maximum continuous collector current of 50mA and a minimum DC current gain (hFE) of 60. Operating across a temperature range of -55°C to 150°C, it is packaged in SOT-23 and supplied on tape and reel.
Sign in to ask questions about the Onsemi KSC3123RMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3123RMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 1.4GHz |
| Gain | 23dB |
| Gain Bandwidth Product | 1.4GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3123RMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
