
NPN bipolar junction transistor (BJT) for RF applications, featuring a 20V collector-emitter breakdown voltage and a maximum operating frequency of 1.4GHz. This surface mount device offers a continuous collector current of 50mA and a minimum hFE of 120. Designed for high-frequency performance, it boasts a gain of 23dB and a transition frequency of 1.4GHz. Packaged in a TO-236-3 (SOT23-3) case, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 150mW.
Sign in to ask questions about the Onsemi KSC3123YMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3123YMTF technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 1.4GHz |
| Gain | 23dB |
| Gain Bandwidth Product | 1.4GHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3123YMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
