
NPN Bipolar Junction Transistor (BJT) in a TO-126 package. Features a 300V Collector-Emitter Voltage (VCEO) and 300V Collector Base Voltage (VCBO). Offers a maximum collector current of 100mA and a transition frequency of 150MHz. Includes a minimum hFE of 40 and a maximum power dissipation of 7W. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 150°C.
Onsemi KSC3503CS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3503CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
