
NPN bipolar junction transistor (BJT) designed for high voltage applications. Features an 800V collector-emitter breakdown voltage and a 12A continuous collector current rating. Offers a maximum power dissipation of 150W and a transition frequency of 15MHz. Packaged in a TO-3P through-hole mount, this lead-free and RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi KSC3552OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3552OTU technical specifications.
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3552OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
