NPN Epitaxial Silicon Transistor, 2000-FNFLD. Features a 25V Collector-Emitter Voltage (VCEO) and 50mA Max Collector Current. Achieves a 300MHz Transition Frequency and 300MHz Gain Bandwidth Product. Housed in a TO-92-3 package for through-hole mounting. Operates across a -55°C to 150°C temperature range. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| Weight | 0.24g |
| RoHS | Compliant |
These are design resources that include the Onsemi KSC388CYTA
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.