
The KSC3953CSTU is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 120V and a maximum collector current of 200mA. It is packaged in a TO-126 case and is suitable for operation over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi KSC3953CSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3953CSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC3953 |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3953CSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.