
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-126 package. Features a 120V collector-emitter breakdown voltage and a 200mA maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 400MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.3W. This RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Onsemi KSC3953DSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3953DSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | KSC3953 |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3953DSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
