
The KSC5047TU is a single NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 15A. It has a maximum power dissipation of 100W and operates over a temperature range of -55°C to 150°C. This lead-free device is packaged in a through-hole configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSC5047TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC5047TU technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5047TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
