
The KSD1588OTU is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 7A. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, packaged in a quantity of 1000 in a rail or tube format.
Onsemi KSD1588OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.