NPN Epitaxial Silicon Transistor featuring a 60V Collector-Emitter Voltage (VCEO) and 1A Max Collector Current. This bipolar junction transistor offers a 160MHz transition frequency and a minimum hFE of 135. Packaged in a TO-92 through-hole mount, it operates within a temperature range of -55°C to 150°C with a 750mW power dissipation. RoHS compliant and lead-free.
Onsemi KSD1616AGBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 60V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1616AGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
