NPN Epitaxial Silicon Transistor, 2000-FNFLD, featuring a 60V Collector Emitter Breakdown Voltage and 1A Max Collector Current. This through-hole mounted component offers a 160MHz transition frequency and a minimum hFE of 135. Operating within a -55°C to 150°C temperature range, it has a 750mW power dissipation and is packaged in an Ammo Pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| Height | 5.33mm |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 60V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
These are design resources that include the Onsemi KSD1616ALTA
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.