
NPN Epitaxial Silicon Transistor for through-hole mounting in a TO-126 package. Features a maximum collector current of 5A and a collector-emitter voltage of 60V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 3MHz. Operates across a wide temperature range from -55°C to 150°C with a power dissipation of 1.3W. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi KSD1691YS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD1691YS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1691YS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
