
The KSD227YBU is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 300mA. It has a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, packaged in bulk quantities of 10,000 units.
Sign in to ask questions about the Onsemi KSD227YBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD227YBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Series | KSD227 |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD227YBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
