
NPN Epitaxial Silicon Transistor for through-hole mounting in a TO-92-3 package. Features a maximum collector-emitter voltage (VCEO) of 20V and a maximum collector current of 500mA. Offers a minimum DC current gain (hFE) of 120 and a collector-emitter saturation voltage of 180mV. Operates within a temperature range of -55°C to 150°C with a power dissipation of 500mW. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi KSD261CGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD261CGTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD261CGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.