The KSD363Y is a TO-220-3 packaged NPN bipolar junction transistor with a maximum collector current of 6A and a maximum power dissipation of 40W. It has a maximum operating temperature range of -55°C to 150°C and a transition frequency of 10MHz. The transistor has a collector-emitter breakdown voltage of 120V and a collector-emitter saturation voltage of 1V. It is suitable for use in a variety of applications including general-purpose amplification and switching.
Sign in to ask questions about the Onsemi KSD363Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD363Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 40 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Transition Frequency | 10MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KSD363Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.