
NPN Epitaxial Silicon Transistor, TO-92 package, featuring a 30V Collector-Emitter Voltage (VCEO) and 1A Max Collector Current. This bipolar junction transistor offers a 130MHz transition frequency and a minimum hFE of 120. Designed for through-hole mounting, it operates from -55°C to 150°C with 800mW power dissipation. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi KSD471AYBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD471AYBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 30V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD471AYBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
