
The KSD526OTU is a TO-220 packaged NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 80V and a maximum collector current of 4A. It has a maximum power dissipation of 30W and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The transistor features a transition frequency of 8MHz and a DC rated voltage of 80V.
Sign in to ask questions about the Onsemi KSD526OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD526OTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD526OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
