The KSD986YS is a TO-126 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1.5A. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, and is packaged in bulk quantities of 2000 units.
Sign in to ask questions about the Onsemi KSD986YS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD986YS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 8V |
| hFE Min | 8000 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD986YS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.