
The KSH112ITU is an NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 2A. It is packaged in a TO-251-3 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 1.75W and operates within a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and has a minimum current gain of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSH112ITU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSH112ITU technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH112ITU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
