This N-CHANNEL junction field-effect transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a continuous drain current of 1mA and a current rating of 10mA. The device is packaged in a TO-226-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 1mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |