
NPN Epitaxial Silicon Transistor, TO-92 package, featuring a 80V Collector-Emitter Voltage (VCEO) and 80V Collector Base Voltage (VCBO). This bipolar junction transistor offers a maximum collector current of 500mA and a transition frequency of 100MHz. With a minimum hFE of 50 and a maximum power dissipation of 625mW, it operates within a temperature range of -55°C to 150°C. Designed for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSP06 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.179g |
| RoHS | Compliant |
These are design resources that include the Onsemi KSP06BU
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
