S/s Transistor - 500 Volt NPN High Voltage Transistor in T0-
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 750mV |
| hFE Min | 40 |
| Max Collector Current | 300mA |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |