
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-92 package. Features a 400V collector-emitter breakdown voltage and a maximum collector current of 300mA. Offers a maximum power dissipation of 625mW and a minimum hFE of 50. Operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300A |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 4.58mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
