
NPN Epitaxial Silicon Transistor for through-hole mounting in a TO-92 package. Features a 400V collector-emitter voltage (VCEO) and 500V collector-base voltage (VCBO). Offers a maximum collector current of 300mA and a minimum hFE of 50. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. This RoHS compliant component is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSP44TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.33mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 400V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP44TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi KSP44TA
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
