
NPN Epitaxial Silicon Transistor for through-hole mounting, packaged in TO-92-3. Features a 400V collector-emitter breakdown voltage and a maximum collector current of 300mA. Operates with a minimum hFE of 50 and a maximum power dissipation of 625mW. This RoHS compliant component is supplied on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.33mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 300mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
