
PNP Epitaxial Silicon Transistor, TO-92 package, featuring a maximum collector-emitter voltage (VCEO) of 400V and a collector base voltage (VCBO) of -400V. This transistor offers a maximum collector current of 300mA and a collector-emitter saturation voltage of -750mV. With a minimum DC current gain (hFE) of 50, it operates across a temperature range of -55°C to 150°C and has a power dissipation of 625mW. Designed for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSP94BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -300mA |
| Emitter Base Voltage (VEBO) | -6V |
| Height | 4.58mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSP94 |
| DC Rated Voltage | -400V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP94BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi KSP94BU
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
