
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 300V collector-emitter voltage and 0.5A continuous collector current. Packaged in a 3-pin SOT-23 (TO-236AB) with gull-wing leads, measuring 2.92mm x 1.3mm x 0.93mm. Offers a maximum power dissipation of 250mW and a minimum DC current gain of 25. Operates up to 150°C with a transition frequency of 50MHz.
Sign in to ask questions about the Onsemi KST92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KST92 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.09(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 300V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 250mW |
| Material | Si |
| Minimum DC Current Gain | 25@1mA@10V|40@10mA@10V|25@30mA@10V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Small Signal |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KST92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.